LQ20N200CQ

Power Integrations
869-LQ20N200CQ
LQ20N200CQ

Mfr.:

Description:
Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.775

Stock:
1.775 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,877 € 87,70 €
0,748 € 748,00 €
Full Reel (Order in multiples of 2500)
0,748 € 1.870,00 €
0,636 € 6.360,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
Qspeed
Reel
Cut Tape
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99