LNK6763K

869-LNK6763K
LNK6763K

Mfr.:

Description:
AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1

Similar Product

Power Integrations LNK6763K-TL
Power Integrations
AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
eSOP-12B
50 V
21 W
85 VAC
265 VAC
Flyback
Si
132 kHz
66 %
900 uA
- 40 C
+ 125 C
12.5 uA
LNK6xx
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Number of Outputs: 1
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-HP
Type: Off Line Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99