LNK6418K-TL

Power Integrations
869-LNK6418K-TL
LNK6418K-TL

Mfr.:

Description:
AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,55 € 550,00 €
0,515 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
eSOP-12B-5
10 W
90 VAC
264 VAC
Si
85 kHz
- 40 C
+ 150 C
LNK64
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Outputs: 1
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-3
Type: CV/CC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LNK6406D LinkSwitch™3 AC/DC Converter

Power Integrations LNK6406D LinkSwitch™3 AC/DC Converter simplifies low power CV/CC charger designs by eliminating the optocoupler and secondary circuitry. LinkSwitch™ introduces a revolutionary control technique that provides accurate output voltage and regulates the flow of current. This device has a 725V power MOSFET, a novel ON/OFF control state machine and a high voltage switched current source. LinkSwitch™ compensates for transformer inductance tolerances, input line voltage variations and cable voltage drop. This IC has a programmable switching frequency of up to 85kHz to reduce transformer size.