LNK6404D-TL

Power Integrations
869-LNK6404D-TL
LNK6404D-TL

Mfr.:

Description:
AC/DC Converters 3.5 W (85-265 VAC) CV/CC Switcher

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997
Can Dispatch Immediately
On Order:
7.500
Expected 6/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,293 € 29,30 €
0,291 € 145,50 €
0,277 € 277,00 €
Full Reel (Order in multiples of 2500)
0,249 € 622,50 €
0,241 € 1.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SO-8
Si
LNK64
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-3
Unit Weight: 374 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNK6406D LinkSwitch™3 AC/DC Converter

Power Integrations LNK6406D LinkSwitch™3 AC/DC Converter simplifies low power CV/CC charger designs by eliminating the optocoupler and secondary circuitry. LinkSwitch™ introduces a revolutionary control technique that provides accurate output voltage and regulates the flow of current. This device has a 725V power MOSFET, a novel ON/OFF control state machine and a high voltage switched current source. LinkSwitch™ compensates for transformer inductance tolerances, input line voltage variations and cable voltage drop. This IC has a programmable switching frequency of up to 85kHz to reduce transformer size.