LNK585DG-TL

Power Integrations
869-LNK585DG-TL
LNK585DG-TL

Mfr.:

Description:
AC/DC Converters 4.5W @ 230V SWITCHER IC W/ 0W STANDBY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,421 € 1.052,50 €
0,391 € 3.910,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
LNK5
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkZero-AX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.