ISO5125I-100

Power Integrations
869-ISO5125I-100
ISO5125I-100

Mfr.:

Description:
DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,43 € 208,43 €
194,91 € 2.338,92 €
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
5 W
15 V
13.5 V
16.5 V
24.8 V
200 mA
10 kV
134 mm
47 mm
44.5 mm
Industrial
ISO
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 335,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8537109300
USHTS:
8504409580
ECCN:
EAR99

ISO Series DC-DC Converters

Power Integrations ISO Series DC-DC Converters are equipped with integrated DC/DC converters (power supplies). The devices are stand-alone, complete, ready-to-use IGBT drivers not related to the Scale-2+ or Scale-2 ICs. Power Integrations offers a series of DC/DC converters developed to complement 4.5kV and 6.5kV drivers. The converters are ideal for these drivers, especially when they do not have electrically isolated power supplies.