INN5375F-H906-TL

Power Integrations
869-INN5375F-H906-TL
INN5375F-H906-TL

Mfr.:

Description:
AC/DC Converters 90 W (85-264 VAC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
2,44 € 4.392,00 €
9.000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
InSOP-T28D
GaN
InnoSwitch5-Pro
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch5-Pro Flyback Switcher ICs

Power Integrations  InnoSwitch5-Pro Flyback Switcher ICs achieve over 95% efficiency and feature zero voltage switching using advanced SR FET control. The high efficiency of these InnoSwitch5-Pro allows designers to eliminate heat sinks, spreaders, and potting material for thermal management, reducing size and manufacturing complexity. These switcher ICs feature robust 750V and 900V PowiGaN™ primary switch options, synchronous rectification driver, secondary-side sensing, and an integrated 3.6V supply for the external MCU. These ICs include a post-production tolerance offset, ensuring accurate output constant-current (CC) control of more than 2% to support the UFCS protocol. The InnoSwitch5-Pro Flyback Switcher IC is ideal for high-density USB PD 3.1 Extended Power Range (EPR), UFCS and multi-protocol adapters.