INN4075C-H186-TL

Power Integrations
869-INN4075C-H186-TL
INN4075C-H186-TL

Mfr.:

Description:
AC/DC Converters 90 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.980

Stock:
1.980 Can Dispatch Immediately
Quantities greater than 1980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,82 € 28,20 €
2,59 € 64,75 €
2,34 € 234,00 €
2,22 € 555,00 €
2,20 € 1.100,00 €
2,07 € 2.070,00 €
Full Reel (Order in multiples of 2000)
2,01 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-24D
3 V to 24 V
80 W, 90 W, 105 W, 110 W
85 VAC
264 VAC
Flyback
GaN
140 kHz
3.2 A
- 40 C
+ 150 C
14 A
InnoSwitch4-CZ
Reel
Cut Tape
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Integrated Switchers
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGaN
Part # Aliases: INNOSWITCH4-CZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoSwitch™4-CZ ICs

Power Integrations InnoSwitch™4-CZ ICs combine with the ClampZero™ active clamp ICs to dramatically improve the efficiency of flyback power converters, especially those requiring a compact form-factor. The InnoSwitch4-CZ incorporates primary and secondary controllers and safety-rated feedback into a single IC.