INN3166C-H105-TL

Power Integrations
869-INN3166C-H105-TL
INN3166C-H105-TL

Mfr.:

Description:
AC/DC Converters 36 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,855 € 1.710,00 €
0,783 € 3.132,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-24D
27 V
27 W, 40 W
85 VAC
265 VAC
Flyback
Si
132 kHz
860 uA
- 40 C
+ 105 C
2.32 A
InnoSwitch3-CE
Reel
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGan
Type: Off Line Converter
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.