INN3165C-H101-TL

Power Integrations
869-INN3165C-H101-TL
INN3165C-H101-TL

Mfr.:

Description:
AC/DC Converters 25 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.051

Stock:
9.051 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
1,07 € 10,70 €
0,972 € 24,30 €
0,857 € 85,70 €
0,804 € 201,00 €
0,773 € 386,50 €
0,764 € 764,00 €
Full Reel (Order in multiples of 2000)
0,715 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-24D
27 V
22 W, 30 W
85 VAC
265 VAC
Flyback
Si
132 kHz
650 uA
- 40 C
+ 105 C
1.84 A
InnoSwitch3-CE
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGan
Type: Off Line Converter
Unit Weight: 569,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.