INN3164C-H101-TL

Power Integrations
869-INN3164C-H101-TL
INN3164C-H101-TL

Mfr.:

Description:
AC/DC Converters 20 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.037

Stock:
4.037 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,92 € 9,20 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
0,659 € 329,50 €
0,63 € 630,00 €
Full Reel (Order in multiples of 2000)
0,611 € 1.222,00 €
0,605 € 2.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-24D
27 V
20 W, 25 W
85 VAC
265 VAC
Flyback
Si
132 kHz
500 uA
- 40 C
+ 105 C
1.52 A
InnoSwitch3-CE
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGan
Type: Off Line Converter
Unit Weight: 839,325 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.