INN3072M-H606-TL

Power Integrations
869-INN3072M-H606-TL
INN3072M-H606-TL

Mfr.:

Description:
AC/DC Converters 10 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.461

Stock:
2.461 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,842 € 84,20 €
0,714 € 714,00 €
Full Reel (Order in multiples of 2000)
0,714 € 1.428,00 €
0,602 € 6.020,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
MinSOP-16
10 W
85 VAC
265 VAC
Flyback
Si
132 kHz
378 uA
- 40 C
+ 105 C
InnoSwitch3-TN
Reel
Cut Tape
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: RDK-710
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Flyback Switcher IC
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Off-line CV/CC Flyback Switcher IC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch3-TN CV/CC QR Flyback Switcher ICs

Power Integrations InnoSwitch3-TN CV/CC QR Flyback Switcher ICs are high-efficiency offline ICs with a 725V primary MOSFET, synchronous rectification, and integrated secondary side-control. The InnoSwitch3-TN ICs dramatically increase the efficiency of auxiliary power supplies used in appliances, consumer products, and industrial applications. Ideal for isolated and non-isolated designs, these advanced flyback controllers can achieve up to 90% full load efficiency, flat efficiency across the load range, and very low no-load consumption. The InnoSwitch3-TN components may be used as an accurate 5V single-output power supply, with two positive rails or with both positive and negative rails.