INN2215K-TL

Power Integrations
869-INN2215K-TL
INN2215K-TL

Mfr.:

Description:
AC/DC Converters Off-Line Flyback 20W 650V FET 230VAC 10mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,937 € 937,00 €
0,872 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
InnoSwitch-CP
Reel
Brand: Power Integrations
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: InnoSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

Power Integrations InnoSwitch-CP Switcher ICs - INACTIVE

Power Integrations InnoSwitch™-CP Switcher ICs enable designers to simplify the development of low-voltage, high-current power supplies. The InnoSwitch-CP architecture integrates a flyback controller, 650V or 725V MOSFET, secondary-side sensing, a synchronous rectification driver, and a FluxLink™, HIPOT-isolated, feedback link to a single IC. InnoSwitch’s innovative use of the integrated communication link and close component proximity ensures accurate control of a secondary-side synchronous rectification MOSFET and optimizes primary-side switching. In addition, the minimal DC bias requirements of the link allow the system to achieve less than 15mW no-load to maximize efficiency in standby mode and meet EcoSmart™– Energy Efficient standards. The devices provide reinforced insulation and an isolation voltage of >4,000VAC. The InnoSwitch-CP Switcher ICs are ideal for compact enclosures or designs with high-efficiency requirements such as QC 3.0 and USB PD chargers.
Learn More