INN2104K-TL

Power Integrations
869-INN2104K-TL
INN2104K-TL

Mfr.:

Description:
AC/DC Converters Off-Line CV/CC 15W 650V FET 10mW 0Tj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,748 € 748,00 €
0,693 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
InnoSwitch-CE
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: InnoSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.