INN2003K-TL

Power Integrations
869-INN2003K-TL
INN2003K-TL

Mfr.:

Description:
AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,751 € 75,10 €
Full Reel (Order in multiples of 1000)
0,636 € 636,00 €
0,593 € 5.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
eSOP-R16B
85 V to 265 V
12 W
Flyback
Si
100 kHz
60 %
2.2 A
- 40 C
+ 85 C
1.4 A
InnoSwitch-CH
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Power Switches
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: InnoSwitch
Type: CV/CC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.