IMX2353F-H418-TL

Power Integrations
869-IMX2353F-H418-TL
IMX2353F-H418-TL

Mfr.:

Description:
AC/DC Converters 100 W 1700 V (300-1000V DC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
4,04 € 7.272,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
SMD/SMT
InSOP-T28G
100 W
85 VAC, 300 VDC
670 VAC, 1000 VDC
Flyback
Si
25 kHz
- 40 C
+ 150 C
InnoMux2-EP
Reel
Brand: Power Integrations
Isolation: Isolated
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Type: Zero Voltage Switching (ZVS) Flyback Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.