DAK-68A

Power Integrations
869-DAK-68A
DAK-68A

Mfr.:

Description:
Power Management IC Development Tools Output: 3.3V @ 6.6W DPA-Switch Ref Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
36 V to 57 V
3.3 V
DPA423G
DAK
Brand: Power Integrations
Dimensions: 2 in x 1 in
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DPA-Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.