CPZ1076M-TL

Power Integrations
869-CPZ1076M-TL
CPZ1076M-TL

Mfr.:

Description:
AC/DC Converters 220 W (With Inno4)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.572

Stock:
1.572 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,49 € 149,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 2000)
1,26 € 2.520,00 €
1,08 € 10.800,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
CPZ10
Reel
Cut Tape
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: ClampZero
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ClampZero™ Active Clamp ICs

Power Integrations ClampZero™ Active Clamp ICs pairs with the InnoSwitch™4 family of ICs to eliminate energy wasted due to switching losses in the clamp and primary switch. This combination dramatically improves power supply efficiency, easily exceeding 95%, while maintaining the flyback architecture's flexibility and low component count.