CHY103D-TL

Power Integrations
869-CHY103D-TL
CHY103D-TL

Mfr.:

Description:
Battery Management USB IC QC 3.0 Extra Set Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.994
Expected 6/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,364 € 36,40 €
0,36 € 180,00 €
0,342 € 342,00 €
Full Reel (Order in multiples of 2500)
0,31 € 775,00 €
0,298 € 1.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Battery Management
RoHS:  
Charge Management
3.6 V to 20 V
4.3 V
SO-8
SMD/SMT
CHY10
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: ChiPhy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHY103D Battery Management USB IC

Power Integrations CHY103D Battery Management USB IC is a mobile device charger interface which implements the Qualcomm's Quick Charge 3.0 specification for adaptive voltage. This mobile charger incorporates all necessary functions to circuits such as InnoSwitch™, TinySwitch™, TOPSwitch™ and other charger solutions. CHY103D protects the power supply and connected Powered Device (PD) from excess output voltages, secondary-side and thermal overload. This charger allows the PD to remotely shutdown the power supply through USB data lines by selecting either hysteretic or latching shutdown. One of the features of CHY103D is that it detects if a connected PD is Quick Charge 3.0 or Quick Charge 2.0 before enabling the output voltage adjustment.

CHY100 Charger Interface ICs

Power Integrations CHY100 charger interface ICs are low-cost, high-voltage, dedicated charging port (HVDCP) interface ICs for the Quick Charge 2.0 specification. CHY100 incorporates all necessary functions to add Quick Charge 2.0 capability to Power Integrations' switcher ICs such as TOPSwitch or TinySwitch and other solutions employing traditional feedback schemes. CHY100 supports the full output voltage range of either Class A or Class B. Optionally Class B can be inhibited for protecting the battery charger from accidental damage. CHY100 automatically detects whether a connected Powered Device (PD) is Quick Charge 2.0 capable before enabling output voltage adjustment. If a PD not compliant to Quick Charge 2.0 is detected the CHY100 disables output voltage adjustment to ensure safe operation with legacy 5V only USB PDs.