CAP300DG-TL

Power Integrations
869-CAP300DG-TL
CAP300DG-TL

Mfr.:

Description:
Power Management Specialised - PMIC 1000 V, 6000 nF XCap Rapid Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.324

Stock:
8.324 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,347 € 8,68 €
0,301 € 30,10 €
0,28 € 70,00 €
0,267 € 133,50 €
0,256 € 256,00 €
Full Reel (Order in multiples of 2500)
0,242 € 605,00 €
0,235 € 1.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialised - PMIC
RoHS:  
CapZero
Battery Management
SMD/SMT
SOIC-8
230 V
230 V
- 10 C
+ 105 C
21.7 uA
Reel
Cut Tape
MouseReel
Application: Adapters, Converters
Brand: Power Integrations
Input Voltage Range: 230 V
Operating Supply Current: 21.7 uA
Product: CAPZero
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CapZero
Unit Weight: 376,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAPZero-3 X-Capacitor Discharge ICs

Power Integrations CAPZero-3 Energy-Saving X-Capacitor Discharge ICs reduce standby power for appliance applications. The two-terminal CAPZero-3 ICs enable designers to easily meet IEC60335 safety approvals for major appliances and cover all capacitor values from up to 6µF. The IEC60335 is the discharge safety standard for all appliances. To protect the user from an electrical hazard, the voltage across the input X capacitor must discharge to less than 34V within <1s after the AC is removed.

CapZero™ ICs

Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.