CAP003DG-TL

Power Integrations
869-CAP003DG-TL
CAP003DG-TL

Mfr.:

Description:
Power Management Specialised - PMIC X Capac Discharge IC 825 V 750 nF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,481 € 4.810,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialised - PMIC
RoHS:  
CapZero
Battery Management
SMD/SMT
SOIC-8
825 V
825 V
0 C
+ 105 C
21.7 uA
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 825 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CapZero
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

CapZero™ ICs

Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.