2SP0430T2B0C-FF1800R12IE5

Power Integrations
869-2SP0430T2B0C-18
2SP0430T2B0C-FF1800R12IE5

Mfr.:

Description:
Power Management Modules ONLY for Infineon FF1800R12IE5 conformal coated module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,22 € 257,22 €
243,35 € 2.920,20 €
225,20 € 9.458,40 €
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
IGBT Drivers, MOSFET Drivers
15.5 V
24 V
30 A
10 kHz
Brand: Power Integrations
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 2 W
Packaging: Tray
Product Type: Power Management Modules
Series: 2SP0430
Factory Pack Quantity: 3
Subcategory: Embedded Solutions
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2SP0430T SCALE-2 Gate Drivers

Power Integrations 2SP0430T SCALE-2 Gate Drivers are optimized for the operation of 1200V and 1700V PrimePACK™ 3 and IGBT power modules in 2-level and 3-level NPC-1 applications. These drivers offer short-circuit protection, Dynamic Advanced Active Clamping (DA2C), ±30A peak output gate current, and 2W output power per channel at maximum ambient temperature. The 2SP0430T gate drivers feature reinforced isolation, an electrical interface with 15V logic, and built-in DC/DC power. The clearance and creepage distances between the primary and secondary sides meet the requirements for reinforced isolation. These gate drivers operate at -40°C to +85°C temperature range. Power Integrations 2SP0430T SCALE-2 Gate Drivers are suitable for wind and solar power, traction inverters, and industrial drives.