2SP0430T2B0-FF1500R12IE5

Power Integrations
869-2SP0430T2B0-1512
2SP0430T2B0-FF1500R12IE5

Mfr.:

Description:
Gate Drivers ONLY for Infineon FF1500R12IE5 module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,22 € 771,66 €
243,35 € 2.920,20 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT, MOSFET Gate Drivers
SMD/SMT
2 Driver
2 Output
30 A
0 V
16 V
- 40 C
+ 85 C
2SP0430
Bulk
Brand: Power Integrations
Maximum Turn-Off Delay Time: 145 ns
Maximum Turn-On Delay Time: 215 ns
Operating Supply Current: 480 mA
Output Voltage: 16.5 V
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 3
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.