2SP0115T2B0-FF450R06ME3

Power Integrations
869-2SP0115T2B0-R06
2SP0115T2B0-FF450R06ME3

Mfr.:

Description:
Power Management Modules ONLY for Infineon FF450R06ME3 module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,57 € 990,84 €
76,41 € 3.667,68 €
68,16 € 7.361,28 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
15.5 V
13 kHz
Brand: Power Integrations
Fall Time: 10 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Power: 1 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 5 ns
Series: Plug-and-Play
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.