1SP0335S2M1-CM1000HG-130XA

Power Integrations
869-1SP0335S2M1CM100
1SP0335S2M1-CM1000HG-130XA

Mfr.:

Description:
Gate Drivers Plug-and-Play Gate Driver, SCALE-2, main, fiber optic interface with ST, conformal coating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,76 € 1.492,56 €
241,10 € 2.893,20 €
223,12 € 9.371,04 €
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
Plug-and-Play
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Gate Drivers
Factory Pack Quantity: 6
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

TARIC:
8537109899
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.