1SP0335D2S1C-MBN1200H45E2-H

Power Integrations
869-1SP0335D2S1C-H
1SP0335D2S1C-MBN1200H45E2-H

Mfr.:

Description:
Gate Drivers Gate Driver ONLY for Hitachi MBN1200H45E2-H conformal coated module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,81 € 1.060,86 €
171,36 € 2.056,32 €
158,58 € 6.660,36 €
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
2 Driver
2 Output
23.5 V
26.5 V
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Turn-Off Delay Time: 185 ns
Maximum Turn-On Delay Time: 190 ns
Operating Supply Current: 45 mA
Product Type: Gate Drivers
Factory Pack Quantity: 6
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.