1SD536F2-FX800R33KF2

Power Integrations
869-1SD536F2-FX800
1SD536F2-FX800R33KF2

Mfr.:

Description:
Power Management Modules ONLY for Infineon FX800R33KF2 module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,81 € 1.255,24 €
304,16 € 3.649,92 €
281,46 € 11.258,40 €
100 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
15.5 V
36 A
7.5 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 3.3 kV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Fall Time: 20 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 5 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 15 ns
Series: 1SD536F2
Factory Pack Quantity: 4
Subcategory: Embedded Solutions
Tradename: Scale-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

TARIC:
8537109899
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99