1SD536F2-CM1200HB-66H

Power Integrations
869-1SD536F2CM1200HB
1SD536F2-CM1200HB-66H

Mfr.:

Description:
Gate Drivers ONLY for Mitsubishi CM1200HB-66H module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,81 € 1.255,24 €
304,16 € 3.649,92 €
281,46 € 11.258,40 €
100 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT, MOSFET Gate Drivers
High-Side
SMD/SMT
1 Driver
1 Output
36 A
14.5 V
15.5 V
15 ns
20 ns
- 40 C
+ 85 C
1SD536F2
Bulk
Brand: Power Integrations
Maximum Turn-Off Delay Time: 550 ns
Maximum Turn-On Delay Time: 400 ns
Operating Supply Current: 120 mA
Product Type: Gate Drivers
Factory Pack Quantity: 4
Subcategory: PMIC - Power Management ICs
Tradename: Scale-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.