1SC0450V2B0C-65

Power Integrations
869-1SC0450V2B0C-65
1SC0450V2B0C-65

Mfr.:

Description:
Gate Drivers Conformal Coded PI Gate Driver Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,40 € 3.016,80 €
218,60 € 10.492,80 €
108 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
1 Driver
1 Output
50 A
14.5 V
15.5 V
Inverting
30 ns
25 ns
- 40 C
+ 85 C
Scale-2
Bulk
Brand: Power Integrations
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Features: SCALE-2
Maximum Turn-Off Delay Time: 105 ns
Maximum Turn-On Delay Time: 135 ns
Operating Supply Current: 20 mA
Output Voltage: 6.5 kV
Pd - Power Dissipation: 6 W
Product Type: Gate Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.