1SC0450V2B0-65

Power Integrations
869-1SC0450V2B0-65
1SC0450V2B0-65

Mfr.:

Description:
Power Management Modules Sgl-Ch Gate Driver IGBT Scale-2 6500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,93 € 227,93 €
209,70 € 2.516,40 €
182,35 € 8.752,80 €
108 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
15.5 V
50 A
10 kHz
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Fall Time: 25 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 6 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 30 ns
Series: SCALE-2
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 113,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
USHTS:
8537109170
ECCN:
EAR99