1SC0450V2B0-45

Power Integrations
869-1SC0450V2B0-45
1SC0450V2B0-45

Mfr.:

Description:
Gate Drivers Single-Channel SCALE IGBT Driver HVIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,69 € 2.192,28 €
158,86 € 7.625,28 €
108 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
SCALE-2
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Gate Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.