1SC0450E2B0C-45

Power Integrations
869-1SC0450E2B0C-45
1SC0450E2B0C-45

Mfr.:

Description:
Gate Drivers Conformal Coded PI Gate Driver Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,49 € 1.961,88 €
142,17 € 6.824,16 €
108 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
1 Driver
1 Output
50 A
14.5 V
15.5 V
Inverting
30 ns
25 ns
- 40 C
+ 85 C
Scale-2
Bulk
Brand: Power Integrations
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Features: SCALE-2
Maximum Turn-Off Delay Time: 35 ns
Maximum Turn-On Delay Time: 80 ns
Off Time - Max: 0.2 us
Operating Supply Current: 860 mA
Output Voltage: 4.5 kV
Pd - Power Dissipation: 6 W
Product Type: Gate Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0