1SC0450E2B0-45

Power Integrations
869-1SC0450E2B0-45
1SC0450E2B0-45

Mfr.:

Description:
Power Management Modules Sgl-Ch Gate Driver IGBT Scale-2 4500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,79 € 1.461,48 €
105,91 € 5.083,68 €
86,65 € 9.358,20 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
15.5 V
700 mV
50 A
10 kHz
Brand: Power Integrations
Fall Time: 25 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 6 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 30 ns
Series: SCALE-2
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8542399000
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.