SCTEST2

Pomona Electronics
565-SCTEST2
SCTEST2

Mfr.:

Description:
Antistatic Control Products Combo Wrist Strap and Footwear Tester w/ Foot Plate

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
530,61 € 530,61 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Antistatic Control Products
RoHS:  
Foot Grounders
Wrist Band and Footwear
142 mm x 84 mm x 38 mm
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 142 mm
Product Type: Anti-Static Control Products
Series: SCTEST
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 84 mm
Part # Aliases: 5301410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535908060
ECCN:
EAR99

Static Control (ESD) Products

Pomona Electronics Static Control Products are an array of electrostatic discharge (ESD) products that include a foot grounder, a static-free floor mat, a continuous monitor, and a combination wrist strap/footwear tester. Pomona HLSTRP1 provides electrostatic control through a foot grounder, heel strap, with 1MΩ resistor. SCMAT3 is a conductive PVC floor mat with grounding kit. SCTEST2 is a combo wrist wrap and footwear tester with a foot plate. SCTEST3 is a multi-mount continuous monitor (North America plug).