MG-B-24-2

Pomona Electronics
565-MG-B-24-2
MG-B-24-2

Mfr.:

Description:
Test Leads MINI ALLIGATOR CLI

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Minigator Clip
18 AWG Wire, 20 AWG Wire
2 ft
Red
Brand: Pomona Electronics
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Features: Ideal for use As a Temporary Jumper Wire
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product: Patch Cords
Product Type: Test Leads
Series: MG-B
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 70 V
Part # Aliases: 1888200
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.