EM5223-168

Pomona Electronics
565-EM5223-168
EM5223-168

Mfr.:

Description:
Test Leads 3 LUG TRIAX, BELDEN 9222

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Assembly
BNC 3 Lug Bayonet Style
Belden 9222
168 in
Yellow
Brand: Pomona Electronics
Contact Plating: Gold
Current Rating: 20 A
Description/Function: Triaxial Cable Assembly, Male Both Ends, 3 Lug
Features: Triaxial Cable Assembly, Male Both Ends, 3 Lug
Insulation Material: Polyethylene
Product: Test Leads
Product Type: Test Leads
Series: 5223
Factory Pack Quantity: 3
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.