B-18-0#

Pomona Electronics
565-B-18-0#
B-18-0#

Mfr.:

Description:
Test Leads 18in. Banana Plug Patch Cord (Black) Bulk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Patch Cord
Banana Plug (Stackable)
18 AWG Wire
18 in
Black
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Nickel
Current Rating: 15 A
Description/Function: Mates to Model 1581, 2854 or Standard Banana Jack
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Patch Cords
Product Type: Test Leads
Series: B-18
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 3026228
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.