73094-2

Pomona Electronics
565-73094-2
73094-2

Mfr.:

Description:
Test Plugs & Test Jacks TOP LOADING 15A QUICK CONNECT-RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,47 € 15,47 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Binding Post
Turret Terminal
Red
15 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Height: 52.07 mm
Insulation: Insulated
Insulation Material: Valox
Product: Binding Posts
Product Type: Test Plugs & Test Jacks
Series: 73094
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 4913100
Unit Weight: 17,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7309x Test Plugs and Jacks

Pomona Electronics 7309x Test Plugs and Test Jacks include a variety (73090, 73091, 73092, and 73093) of 4mm banana plugs offering quick wire attachment. Pomona 7309x banana plugs include sheathed, stackable, and retractable sheath plugs. The banana plugs are designed to fit on the end of any 22AWG to 18AWG wire gauge.