73087-24-2

Pomona Electronics
565-73087-24-2
73087-24-2

Mfr.:

Description:
Test Leads JUMPER TEST LEAD SET (RED) 24 INCH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jumper Test
Banana Plug to Banana Plug Test Lead
18 AWG Wire
2 ft
Blue
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: For use with 73084, 73085, 73086, and 73088 Terminal Jacks
Features: Includes One Sheathed 4mm Banana Plug to Sheathed 4mm Banana Plug Test Lead, and One Sheathed 4mm Banana Plug to Sheathed 4mm Banana Jack Patch Cord
Maximum Operating Temperature: + 55 C
Product: Test Lead Sets
Product Type: Test Leads
Series: 73087
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 3395470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.