73087-12-0

Pomona Electronics
565-73087-12-0
73087-12-0

Mfr.:

Description:
Test Leads JUMPER TEST LEAD SET (BLACK) 12 INCH

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,37 € 28,37 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Jumper Test
Banana Plug to Banana Plug Test Lead
18 AWG Wire
1 ft
Black
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: For use with 73084, 73085, 73086, and 73088 Terminal Jacks
Features: Includes One Sheathed 4mm Banana Plug to Sheathed 4mm Banana Plug Test Lead, and One Sheathed 4mm Banana Plug to Sheathed 4mm Banana Jack Patch Cord
Maximum Operating Temperature: + 55 C
Product: Test Lead Sets
Product Type: Test Leads
Series: 73087
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 3395428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7308x Terminal Jacks & Jumper Test Leads

Pomona 7308x Terminal Jacks and Jumper Test Leads for nuclear power are two-part jumpers and color-coded connectors that help reduce human error and help maintain the highest level of safety for humans and property, as well as reduce the likelihood of an expensive reactor shut-down. The components are helping nuclear power plants streamline testing procedures and improve human performance by providing a higher level of quality, reliability, and utility. By integrating a common set of connectors and a consistent color scheme (and eliminating painted terminal jacks with paper labels) into procedures and peer check processes, plant technicians reduce the risk of placing jumpers on the wrong terminals.