73053

Pomona Electronics
565-73053
73053

Mfr.:

Description:
RF Adapters - In Series TNC RIGHT-ANGLE JACK TO PLUG ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,25 € 35,25 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - In Series
RoHS:  
TNC
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
4 GHz
Nickel
Gold
Brass
Brand: Pomona Electronics
Orientation: Right Angle
Product Type: RF Adapters - In Series
Factory Pack Quantity: 2
Subcategory: RF Adapters
Part # Aliases: 3387951
Unit Weight: 29,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.