73049

Pomona Electronics
565-73049
73049

Mfr.:

Description:
RF Connectors / Coaxial Connectors N RIGHT-ANGLE PLUG, 50 OHM, CRIMP TYPE, RG55, 142, 223

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,75 € 13,75 €
10,82 € 270,50 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-55, 142
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Part # Aliases: 3387913
Unit Weight: 30,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99