72941

Pomona Electronics
565-72941
72941

Mfr.:

Description:
Test Probes KIT,SCOPE PROBES,X10 INSUL,500MHZ,(RED & GRAY)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Passive Probe
Passive Probe
0 MHz to 500 MHz
Hook
Red, Gray
300 V
Brand: Pomona Electronics
Description/Function: Insulated scope probes for use with portable oscilloscopes
Features: Insulated scope probes for use with portable oscilloscopes
Product Type: Test Probes
Safety Rating: CAT II 600 V, CAT III 300 V
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2826496
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.