72923-2

Pomona Electronics
565-72923-2
72923-2

Mfr.:

Description:
Test Probes SMD TEST PROBE SHARP SPRING TIP RED

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,35 € 22,35 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Probes
RoHS:  
Test Probe
SMD Probe
Red
Brand: Pomona Electronics
Description/Function: SMD Test Probe with Sharp, Spring Mounted Tip, 2 mm Jack, (Red)
Product Type: Test Probes
Series: 72923
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2521418
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.