6731

Pomona Electronics
565-6731
6731

Mfr.:

Description:
Test Probes DIFF O-SCOPE PROBE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential Probe
Differential Probe
20 MHz
Flat
Black, Red
1 kV
Brand: Pomona Electronics
Cable Type: BNC Cable
Features: Switchable attenuation settings
Product Type: Test Probes
Safety Rating: CAT II 1000 V, CAT III 600 V
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2067873
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.