6713

Pomona Electronics
565-6713
6713

Mfr.:

Description:
RF Adapters - In Series F ADAPTER PUSH-ON PLUG JACK (F/M)

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - In Series
RoHS:  
F
Jack (Female)
Plug (Male)
75 Ohms
500 MHz
Bulkhead
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Orientation: Right Angle
Product Type: RF Adapters - In Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Part # Aliases: 2067126
Unit Weight: 8,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.