6601

Pomona Electronics
565-6601
6601

Mfr.:

Description:
Test Probes 2MM/4MM MONOLITHIC THR. PROBE

Datasheet:

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,67 € 32,67 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Probes
RoHS:
Test Probe
Multimeter Probe
Brand: Pomona Electronics
Product Type: Test Probes
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1899604
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.