6576-24-2

Pomona Electronics
565-6576-24-2
6576-24-2

Mfr.:

Description:
Test Leads 1010 FLEX BOOT ALL.PATCH CORD (RED)

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,00 € 11,00 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Booted Alligator Clip to Booted Alligator Clip
18 AWG Wire
24 in
Red
Brand: Pomona Electronics
Product: Alligator Clips
Product Type: Test Leads
Series: 6576
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1899452
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
9030900090
CAHTS:
8536690090
USHTS:
8544602000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85446000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.