6405/POM

Pomona Electronics
565-6405
6405/POM

Mfr.:

Description:
Test Clips INSULATION PIERCIN

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,89 € 55,89 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Piercing Clips
Spring Loaded Double V
Black, Red
Brand: Pomona Electronics
Current Rating: 1 A
Description/Function: Insulation piercing clip
Features: Rotating banana jack will not twist test lead while the needle is screwed into wire
Insulation: Insulated
Insulation Material: Nylon
Product Type: Test Clips
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 35 V
Part # Aliases: 1633088
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.