6366

Pomona Electronics
565-6366
6366

Mfr.:

Description:
Test Leads DMM TEST PROBE W/ST RETR SH

Datasheet:

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug to Test Probe
Silicone Wire
4 ft
Black, Red
Brand: Pomona Electronics
Current Rating: 10 A
Description/Function: Test Lead Set to Probe to Retractable Sheath
Features: Banana Plug Spring is Nickel-Plated Beryllium Copper for Long Insertion Life
Insulation Material: Nylon
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1903365
Unit Weight: 97,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.